-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2880
|
Newark | Capacitor, 150Pf, C0G/Np0, 50V, 0603 Rohs Compliant: Yes |Vishay VJ0603A151JXAAC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0580 / $0.0630 | Buy Now |
DISTI #
07J8345
|
Newark | Ceramic Capacitor 150Pf 50V, C0G, 5%, 0603, Capacitance:150Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Qualification:- Rohs Compliant: Yes |Vishay VJ0603A151JXAAC Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
VJ0603A151JXAAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A151JXAAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0281 | Buy Now |
DISTI #
77-VJ0603A151JXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150pF 50volts 5% RoHS: Compliant | 95713 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
V72:2272_09234055
|
Arrow Electronics | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0603 150°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1743 Container: Cut Strips | Americas - 7782 |
|
$0.0258 / $0.2116 | Buy Now |
|
Future Electronics | 150pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0283 / $0.0316 | Buy Now |
DISTI #
29433496
|
Verical | Cap Ceramic 150pF 50V C0G 5% Pad SMD 0603 150°C T/R Min Qty: 300 Package Multiple: 1 Date Code: 1743 | Americas - 7782 |
|
$0.0258 / $0.0610 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00015 uF, SURFACE MOUNT, 0603 | 12800 |
|
$0.0376 / $0.1880 | Buy Now |
DISTI #
VJ0603A151JXAAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150pF 50volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0287 / $0.0327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0603A151JXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A151JXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for VJ0603A151JXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603A151JXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A151JFAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603A151JXAAC vs VJ0603A151JFAAC |
VJ0603A151JFAAO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603A151JXAAC vs VJ0603A151JFAAO |
VJ0603A151JXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603A151JXAAC vs VJ0603A151JXAAP |