Part Details for VJ0603Y101KXBCW1BC by Vishay Intertechnologies
Overview of VJ0603Y101KXBCW1BC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y101KXBCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J0087
|
Newark | Capacitor, ceramic,100Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0603Y101KXBCW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0200 | Buy Now |
DISTI #
VJ0603Y101KXBCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y101KXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0192 | Buy Now |
DISTI #
77-VJ0603Y101KXBCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100pF 100volts X7R 10% RoHS: Compliant | 13279 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0098 | Buy Now |
DISTI #
VJ0603Y101KXBCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y101KXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0192 | Buy Now |
DISTI #
VJ0603Y101KXBCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y101KXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
VJ0603Y101KXBCW1BC
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: VJ0603Y101KXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0140 / $0.0187 | Buy Now |
Part Details for VJ0603Y101KXBCW1BC
VJ0603Y101KXBCW1BC CAD Models
VJ0603Y101KXBCW1BC Part Data Attributes:
|
VJ0603Y101KXBCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y101KXBCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y101KXBCW1BC
This table gives cross-reference parts and alternative options found for VJ0603Y101KXBCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y101KXBCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37931K1101K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0001uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | VJ0603Y101KXBCW1BC vs B37931K1101K060 |
0603B101K101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | VJ0603Y101KXBCW1BC vs 0603B101K101N |
B37931K1101K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0001uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | VJ0603Y101KXBCW1BC vs B37931K1101K070 |
885012206102 | Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | VJ0603Y101KXBCW1BC vs 885012206102 |
0603B101K101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | VJ0603Y101KXBCW1BC vs 0603B101K101CR |
0603Y1000101KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | VJ0603Y101KXBCW1BC vs 0603Y1000101KER |
0603Y1000101KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0603Y101KXBCW1BC vs 0603Y1000101KET |
0603Y1000101KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0603Y101KXBCW1BC vs 0603Y1000101KEB |
0603B101K101SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | VJ0603Y101KXBCW1BC vs 0603B101K101SB |
0603B101K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | VJ0603Y101KXBCW1BC vs 0603B101K101CT |