Part Details for VJ0603Y104JXQCW1BC by Vishay Intertechnologies
Overview of VJ0603Y104JXQCW1BC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y104JXQCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3364
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603Y104JXQCW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
58J0165
|
Newark | Capacitor, 0.1Uf, X7R, 10V, 0603, Capacitance:0.1µf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj_W1Bc Basic Commodity Series Rohs Compliant: Yes |Vishay VJ0603Y104JXQCW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0450 | Buy Now |
DISTI #
77AK5699
|
Newark | Capacitor, 0.1Uf, X7R, 10V, 0603, Capacitance:0.1µf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj_W1Bc Basic Commodity Series |Vishay VJ0603Y104JXQCW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
62AC8354
|
Newark | Cap, 0.1µf, 10V, 5%, X7R, 0603, Capacitance:0.1µf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0603Y104JXQCW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0430 / $0.0780 | Buy Now |
DISTI #
VJ0603Y104JXQCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y104JXQCW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0192 | Buy Now |
DISTI #
77-VJ0603Y104JXQCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.1uF 10volts X7R 5% RoHS: Compliant | 7970 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | 0.1 F 5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0150 | Buy Now |
DISTI #
VJ0603Y104JXQCW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.1uF 10volts X7R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0164 / $0.0336 | Buy Now |
DISTI #
VJ0603Y104JXQCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y104JXQCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S804400315971
|
Chip1Stop | Cap Ceramic 0.1uF 10V X7R 5% SMD 0603 125C Paper T/R RoHS: Compliant Container: Cut Tape | 16000 |
|
$0.0232 / $0.0576 | Buy Now |
Part Details for VJ0603Y104JXQCW1BC
VJ0603Y104JXQCW1BC CAD Models
VJ0603Y104JXQCW1BC Part Data Attributes
|
VJ0603Y104JXQCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y104JXQCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y104JXQCW1BC
This table gives cross-reference parts and alternative options found for VJ0603Y104JXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y104JXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ03ZC104JG76A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXQCW1BC vs MQ03ZC104JG76A |
MQ03ZC104JGT3A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXQCW1BC vs MQ03ZC104JGT3A |
0603X7R104J10VP1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Presidio Components Inc | VJ0603Y104JXQCW1BC vs 0603X7R104J10VP1 |
LD03ZC104JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXQCW1BC vs LD03ZC104JAX4A |
BC03ZC104JZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXQCW1BC vs BC03ZC104JZT3SA3 |
VJ0603Y104JXQPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ0603Y104JXQCW1BC vs VJ0603Y104JXQPW1BC |
C0603X7R100-104JG6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | VENKEL LTD | VJ0603Y104JXQCW1BC vs C0603X7R100-104JG6P |
MQ03ZC104JG71A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXQCW1BC vs MQ03ZC104JG71A |
CMC-010/104JX0603WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Tecate Group | VJ0603Y104JXQCW1BC vs CMC-010/104JX0603WF |
0603X7R104J10VNT91 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Presidio Components Inc | VJ0603Y104JXQCW1BC vs 0603X7R104J10VNT91 |