VJ0603Y153KXAAC
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP

Overview of VJ0603Y153KXAAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0603Y153KXAAC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC8367
Newark Cap, 0.015µf, 50V, 10%, X7R, 0603, Capacitance:15000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0603Y153KXAAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 50473
  • 10 $0.1200
  • 25 $0.1030
  • 50 $0.0860
  • 100 $0.0690
$0.0690 / $0.1200 Buy Now
DISTI # 46C6008
Newark Capacitor, 15000Pf, X7R, 50V, 0603, Capacitance:0.015µf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Commercial Series, Qualification:- Rohs Compliant: Yes |Vishay VJ0603Y153KXAAC RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0760
  • 10,000 $0.0620
  • 20,000 $0.0540
  • 30,000 $0.0500
  • 50,000 $0.0440
$0.0440 / $0.0760 Buy Now
DISTI # VJ0603Y153KXAAC
Avnet Americas Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y153KXAAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0358
  • 16,000 $0.0347
  • 24,000 $0.0336
  • 40,000 $0.0324
  • 80,000 $0.0311
  • 400,000 $0.0297
  • 800,000 $0.0282
$0.0282 / $0.0358 Buy Now
DISTI # 77-VJ0603Y153KXAAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT .015uF 50volts 10% RoHS: Compliant 17617
  • 1 $0.2200
  • 10 $0.1200
  • 100 $0.0690
  • 1,000 $0.0500
  • 4,000 $0.0410
  • 8,000 $0.0390
  • 24,000 $0.0380
$0.0380 / $0.2200 Buy Now
Future Electronics 0603 15 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks 0
  • 8,000 $0.0279
$0.0279 Buy Now
DISTI # 31686255
Verical Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 1850 Americas - 62786
  • 550 $0.0098
  • 1,000 $0.0080
  • 3,000 $0.0066
  • 6,000 $0.0062
  • 15,000 $0.0061
  • 30,000 $0.0060
$0.0060 / $0.0098 Buy Now
DISTI # 80898010
Verical Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 150°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2329 Americas - 8000
  • 8,000 $0.0359
  • 20,000 $0.0350
$0.0350 / $0.0359 Buy Now
DISTI # VJ0603Y153KXAAC
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .015uF 50volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel Americas - 0
  • 8,000 $0.0238
$0.0238 Buy Now
DISTI # VJ0603Y153KXAAC
Avnet Abacus Multilayer Ceramic Capacitor, 0.015 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y153KXAAC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803605820385
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 62786
  • 25 $0.0308
  • 100 $0.0157
  • 250 $0.0146
  • 500 $0.0122
  • 1,000 $0.0108
$0.0108 / $0.0308 Buy Now

CAD Models for VJ0603Y153KXAAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0603Y153KXAAC by Vishay Intertechnologies

VJ0603Y153KXAAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.97 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. VJ0603Y153KXAAC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for VJ0603Y153KXAAC

This table gives cross-reference parts and alternative options found for VJ0603Y153KXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y153KXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA0603Y153KBAAT31G Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP Vishay Intertechnologies VJ0603Y153KXAAC vs GA0603Y153KBAAT31G
GA0603Y153KXAAC31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0603Y153KXAAC vs GA0603Y153KXAAC31G
GA0603Y153KBAAR31G Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP Vishay Intertechnologies VJ0603Y153KXAAC vs GA0603Y153KBAAR31G

Related Parts for VJ0603Y153KXAAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603Y153KXAAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603Y153KXAAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0603Y153KXAAC would you like to use for your alert(s)?
  • Please alert me when VJ0603Y153KXAAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0603Y153KXAAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603Y153KXAAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0603Y153KXAAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603Y153KXAAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603Y153KXAAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: