There are no models available for this part yet.
Overview of VJ0805A220GXACW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for VJ0805A220GXACW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC8442
|
Newark | Cap, 22Pf, 50V, 2%, C0G/Np0, 0805, Capacitance:22Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0805A220GXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1257 |
|
$0.0610 / $0.1040 | Buy Now | |
DISTI #
69AH3439
|
Newark | Cap, 22Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805A220GXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0430 | Buy Now | |
DISTI #
VJ0805A220GXACW1BC
|
Avnet Americas | VJ0805A220GXACW1BC - Tape and Reel (Alt: VJ0805A220GXACW1BC) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0255 | Buy Now | |
DISTI #
77-VJ0805A220GXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 22pF 50volts C0G 2% RoHS: Compliant | 6118 |
|
$0.0300 / $0.2200 | Buy Now | |
Future Electronics | 0805 22 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0295 / $0.0319 | Buy Now | ||
Future Electronics | 0805 22 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0319 | Buy Now | ||
DISTI #
VJ0805A220GXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 50 V, � 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A220GXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
LCSC | 50V 22pF C0G 2% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1017 |
|
$0.0049 / $0.0083 | Buy Now |
CAD Models for VJ0805A220GXACW1BC by Vishay Intertechnologies
Part Data Attributes for VJ0805A220GXACW1BC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.75 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for VJ0805A220GXACW1BC
This table gives cross-reference parts and alternative options found for VJ0805A220GXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A220GXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C220G5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 0805 | KEMET Corporation | VJ0805A220GXACW1BC vs C0805C220G5GALTU |
Related Parts for VJ0805A220GXACW1BC
-
VJ0603A150KXAPW1BCFixed Capacitors
-
SMA02070C5600FD500Fixed Resistors
-
OP279GSZOperational Amplifiers
-
0987RZTC03Terminals and Terminal Blocks
-
VJ0805Y102JXXACCeramic Capacitors
-
ADUM260N0BRIZ-RLOther Analog ICs
-
VC08LC18A500TPNon-linear Resistors
-
MBB02070C5600FC100Thin Film Resistors
-
105450-0101Telecom and Datacom Connectors