VJ0805A470JXGAT5Z
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP

Overview of VJ0805A470JXGAT5Z by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0805A470JXGAT5Z by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC8472
Newark Cap, 47Pf, 1 Kv, 5%, C0G/Np0, 0805, Capacitance:47Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Hvarc Guard Vj Series, Operating Rohs Compliant: Yes |Vishay VJ0805A470JXGAT5Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 30191
  • 1 $0.6900
  • 10 $0.4710
  • 25 $0.4330
  • 50 $0.3960
  • 100 $0.3580
$0.3580 / $0.6900 Buy Now
DISTI # VJ0805A470JXGAT5Z
Avnet Americas Multilayer Ceramic Capacitor, 47 pF, 1000 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A470JXGAT5Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2487
  • 12,000 $0.2407
  • 18,000 $0.2327
  • 30,000 $0.2248
  • 60,000 $0.2160
  • 300,000 $0.2059
  • 600,000 $0.1958
$0.1958 / $0.2487 Buy Now
DISTI # 77-VJ0805A470JXGAT5Z
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 47pF 1KV C0G 5% RoHS: Compliant 6251
  • 1 $0.7800
  • 10 $0.4940
  • 100 $0.4030
  • 500 $0.3300
  • 1,000 $0.2840
  • 3,000 $0.2510
  • 9,000 $0.2380
  • 24,000 $0.2330
$0.2330 / $0.7800 Buy Now
DISTI # VJ0805A470JXGAT5Z
Avnet Abacus Multilayer Ceramic Capacitor, 47 pF, 1000 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A470JXGAT5Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803605085265
Chip1Stop Cap Ceramic 47pF 1000V C0G 5% Pad SMD 0805 ArcShield 125C T/R RoHS: Compliant 22065
  • 10 $0.1410
  • 25 $0.1310
  • 100 $0.0966
$0.0966 / $0.1410 Buy Now

CAD Models for VJ0805A470JXGAT5Z by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0805A470JXGAT5Z by Vishay Intertechnologies

VJ0805A470JXGAT5Z
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1000 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805A470JXGAT5Z
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for VJ0805A470JXGAT5Z

This table gives cross-reference parts and alternative options found for VJ0805A470JXGAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A470JXGAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805A470JXGAT5Z Capacitor, Ceramic, Chip, General Purpose, 47pF, 1000V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ0805A470JXGAT5Z vs VJ0805A470JXGAT5Z
CHV0805N1K0470JCT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP Cal-Chip Electronics VJ0805A470JXGAT5Z vs CHV0805N1K0470JCT
VJ0805A470JFGAR5Z CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.000047 uF, SURFACE MOUNT, 0805, DEND Vishay Vitramon VJ0805A470JXGAT5Z vs VJ0805A470JFGAR5Z
VJ0805A470JNGAR5Z Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, Vishay Intertechnologies VJ0805A470JXGAT5Z vs VJ0805A470JNGAR5Z
CHV0805X1K0470JCT Ceramic Capacitor, Ceramic, Cal-Chip Electronics VJ0805A470JXGAT5Z vs CHV0805X1K0470JCT
CHV0805A1K0470JCT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, Cal-Chip Electronics VJ0805A470JXGAT5Z vs CHV0805A1K0470JCT
0805AA470JAT2A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP Kyocera AVX Components VJ0805A470JXGAT5Z vs 0805AA470JAT2A
0805AA470JAT4A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP Kyocera AVX Components VJ0805A470JXGAT5Z vs 0805AA470JAT4A

Related Parts for VJ0805A470JXGAT5Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805A470JXGAT5Z by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805A470JXGAT5Z by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805A470JXGAT5Z would you like to use for your alert(s)?
  • Please alert me when VJ0805A470JXGAT5Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805A470JXGAT5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805A470JXGAT5Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805A470JXGAT5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805A470JXGAT5Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805A470JXGAT5Z by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: