VJ0805A561JXBAC
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP

Overview of VJ0805A561JXBAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0805A561JXBAC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC8483
Newark Cap, 560Pf, 100V, 5%, C0G/Np0, 0805, Capacitance:560Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0805A561JXBAC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5386
  • 1 $0.2400
  • 10 $0.1570
  • 25 $0.1340
  • 50 $0.1100
  • 100 $0.0890
$0.0890 / $0.2400 Buy Now
DISTI # 47C1164
Newark Capacitor, ceramic,560Pf,100Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0805A561JXBAC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0880
  • 10,000 $0.0720
  • 20,000 $0.0620
  • 30,000 $0.0580
  • 50,000 $0.0510
$0.0510 / $0.0880 Buy Now
DISTI # VJ0805A561JXBAC
Avnet Americas Multilayer Ceramic Capacitor, 560 pF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A561JXBAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0491
  • 12,000 $0.0475
  • 18,000 $0.0459
  • 30,000 $0.0443
  • 60,000 $0.0426
  • 300,000 $0.0406
  • 600,000 $0.0386
$0.0386 / $0.0491 Buy Now
DISTI # 77-VJ0805A561JXBAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805A561JXBAC00 RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.1110
  • 100 $0.0670
  • 1,000 $0.0580
  • 3,000 $0.0510
  • 9,000 $0.0480
$0.0480 / $0.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks 0
  • 6,000 $0.0382
$0.0382 Buy Now
DISTI # VJ0805A561JXBAC
Avnet Abacus Multilayer Ceramic Capacitor, 560 pF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A561JXBAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for VJ0805A561JXBAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0805A561JXBAC by Vishay Intertechnologies

VJ0805A561JXBAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805A561JXBAC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for VJ0805A561JXBAC

This table gives cross-reference parts and alternative options found for VJ0805A561JXBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A561JXBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805A561JEBAP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP, GREEN Vishay Intertechnologies VJ0805A561JXBAC vs VJ0805A561JEBAP
VJ0805A561JXBBP31 CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00056 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon VJ0805A561JXBAC vs VJ0805A561JXBBP31
VJ0805A561JXBMP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805A561JXBAC vs VJ0805A561JXBMP
VJ0805A561JXBMP Capacitor, Ceramic, Chip, General Purpose, 560pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape Vishay Vitramon VJ0805A561JXBAC vs VJ0805A561JXBMP
GA0805A561JXBBP31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805A561JXBAC vs GA0805A561JXBBP31G
GA0805A561JEBAO34G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805A561JXBAC vs GA0805A561JEBAO34G
GA0805A561JXBBC31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805A561JXBAC vs GA0805A561JXBBC31G
GA0805A561JXBAP31G Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805A561JXBAC vs GA0805A561JXBAP31G

Related Parts for VJ0805A561JXBAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805A561JXBAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805A561JXBAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805A561JXBAC would you like to use for your alert(s)?
  • Please alert me when VJ0805A561JXBAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805A561JXBAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805A561JXBAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805A561JXBAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805A561JXBAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805A561JXBAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: