There are no models available for this part yet.
Overview of VJ0805Y104JXACW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Automotive
Price & Stock for VJ0805Y104JXACW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC8529
|
Newark | Cap, 0.1µf, 50V, 5%, X7R, 0805, Capacitance:0.1µf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0805Y104JXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9133 |
|
$0.0480 / $0.1350 | Buy Now | |
DISTI #
69AH3494
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805Y104JXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now | |
DISTI #
77-J0805Y104JXACWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805Y104JXACWBC RoHS: Compliant | 0 |
|
$0.0420 / $0.3100 | Order Now | |
Future Electronics | 0805 0.1 uF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0444 | Buy Now | ||
DISTI #
VJ0805Y104JXACW1BC
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±5%, SMD, 0805 Min Qty: 100 | 300 |
|
$0.0111 / $0.0297 | Buy Now | |
DISTI #
VJ0805Y104JXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805Y104JXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for VJ0805Y104JXACW1BC by Vishay Intertechnologies
Part Data Attributes for VJ0805Y104JXACW1BC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for VJ0805Y104JXACW1BC
This table gives cross-reference parts and alternative options found for VJ0805Y104JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y104JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C104J5RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ0805Y104JXACW1BC vs C0805C104J5RECTU |
C0805X104J5RAC3317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ0805Y104JXACW1BC vs C0805X104J5RAC3317 |
0805X104J500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | VJ0805Y104JXACW1BC vs 0805X104J500ST-B |
C0805C104J5REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ0805Y104JXACW1BC vs C0805C104J5REC |
C0805X104J5RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ0805Y104JXACW1BC vs C0805X104J5RECTU |
0805X104J500SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | VJ0805Y104JXACW1BC vs 0805X104J500SNT-B |
0805X104J500GT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Capax Technologies Inc | VJ0805Y104JXACW1BC vs 0805X104J500GT-C |
C0805C104J5REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ0805Y104JXACW1BC vs C0805C104J5REC7210 |
GMC21X7R104J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ0805Y104JXACW1BC vs GMC21X7R104J50NT |
KGM21NR71H104JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | VJ0805Y104JXACW1BC vs KGM21NR71H104JM |
Related Parts for VJ0805Y104JXACW1BC
-
C0603C473J3RACFixed Capacitors
-
CRCW2512220RJNEGFixed Resistors
-
5013300300Headers and Edge Type Connectors
-
1N5408-E3/54Rectifier Diodes
-
4400-095LFData Line Filters
-
SMF05CT1GTransient Suppressors
-
STM32F429ZGT6Microcontrollers
-
TPS61085DGKTSwitching Regulator or Controllers
-
MIC29300-5.0BTLinear Regulator ICs