-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2964
|
Newark | Capacitor, 0.1Uf, X7R, 100V, 0805 Rohs Compliant: Yes |Vishay VJ0805Y104KXBAT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0830 / $0.1270 | Buy Now |
DISTI #
77-VJ0805Y104KXBAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 .1uF 100volts X7R 10% RoHS: Compliant | 27974 |
|
$0.1080 / $0.4700 | Buy Now |
DISTI #
VJ0805Y104KXBAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 .1uF 100volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.1100 | Buy Now |
DISTI #
VJ0805Y104KXBAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805Y104KXBAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0805Y104KXBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y104KXBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for VJ0805Y104KXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y104KXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y104KEBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | VJ0805Y104KXBAT vs VJ0805Y104KEBAT |
VJ0805Y104KLBAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y104KXBAT vs VJ0805Y104KLBAJ32 |
GA0805Y104KXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y104KXBAT vs GA0805Y104KXBBT31G |
GA0805Y104KXBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y104KXBAT vs GA0805Y104KXBBR31G |
VJ0805Y104KXBAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Vitramon | VJ0805Y104KXBAT vs VJ0805Y104KXBAT |
GA0805Y104KBBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y104KXBAT vs GA0805Y104KBBBT31G |