VJ0805Y104MXAAT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP

Overview of VJ0805Y104MXAAT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0805Y104MXAAT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47C3087
Newark Capacitor, ceramic,100Nf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0805Y104MXAAT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1180
  • 10,000 $0.1040
  • 20,000 $0.0920
  • 30,000 $0.0850
  • 50,000 $0.0770
$0.0770 / $0.1180 Buy Now
DISTI # VJ0805Y104MXAAT
Avnet Americas VJ0805Y104MXAAT00 - Tape and Reel (Alt: VJ0805Y104MXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0772
  • 12,000 $0.0747
  • 18,000 $0.0722
  • 30,000 $0.0698
  • 60,000 $0.0670
  • 300,000 $0.0639
  • 600,000 $0.0607
$0.0607 / $0.0772 Buy Now
DISTI # 77-VJ0805Y104MXAAT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 20% 0805 RoHS: Compliant 0
  • 1 $0.3200
  • 10 $0.2150
  • 100 $0.1290
  • 1,000 $0.0860
  • 3,000 $0.0810
  • 9,000 $0.0700
  • 24,000 $0.0680
  • 45,000 $0.0630
  • 99,000 $0.0590
$0.0590 / $0.3200 Order Now
Future Electronics CAP CER 0.1UF 50V X7R 0805 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 3,000 $0.0671
  • 6,000 $0.0660
  • 9,000 $0.0653
  • 15,000 $0.0645
  • 30,000 $0.0628
$0.0628 / $0.0671 Buy Now
DISTI # VJ0805Y104MXAAT
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 20% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.0670
  • 9,000 $0.0660
  • 15,000 $0.0650
  • 30,000 $0.0640
  • 45,000 $0.0620
  • 300,000 $0.0580
  • 600,000 $0.0570
$0.0570 / $0.0670 Buy Now
DISTI # VJ0805Y104MXAAT
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805Y104MXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for VJ0805Y104MXAAT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0805Y104MXAAT by Vishay Intertechnologies

VJ0805Y104MXAAT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805Y104MXAAT
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for VJ0805Y104MXAAT

This table gives cross-reference parts and alternative options found for VJ0805Y104MXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y104MXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805Y104MXAMR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104MXAAT vs VJ0805Y104MXAMR
VJ0805Y104MXAMR Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Plastic Tape Vishay Vitramon VJ0805Y104MXAAT vs VJ0805Y104MXAMR
VJ0805Y104MXAAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Vishay Intertechnologies VJ0805Y104MXAAT vs VJ0805Y104MXAAR
GA0805Y104MXABR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805Y104MXAAT vs GA0805Y104MXABR31G
VJ0805Y104MXAMT Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ0805Y104MXAAT vs VJ0805Y104MXAMT
VJ0805Y104MBAAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies VJ0805Y104MXAAT vs VJ0805Y104MBAAT
GA0805Y104MBABT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0805Y104MXAAT vs GA0805Y104MBABT31G
VJ0805Y104MXAAT Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon VJ0805Y104MXAAT vs VJ0805Y104MXAAT

Related Parts for VJ0805Y104MXAAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805Y104MXAAT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805Y104MXAAT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805Y104MXAAT would you like to use for your alert(s)?
  • Please alert me when VJ0805Y104MXAAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805Y104MXAAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805Y104MXAAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805Y104MXAAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805Y104MXAAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805Y104MXAAT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: