Part Details for VJ0805Y104MXJAP by Vishay Intertechnologies
Overview of VJ0805Y104MXJAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y104MXJAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0805Y104MXJAP
|
Avnet Americas | Cap Ceramic 0.1uF 16V X7R 20% SMD 0805 150°C Paper T/R - Tape and Reel (Alt: VJ0805Y104MXJAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0319 | Buy Now |
Part Details for VJ0805Y104MXJAP
VJ0805Y104MXJAP CAD Models
VJ0805Y104MXJAP Part Data Attributes
|
VJ0805Y104MXJAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y104MXJAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 |
Alternate Parts for VJ0805Y104MXJAP
This table gives cross-reference parts and alternative options found for VJ0805Y104MXJAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y104MXJAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R160-104MNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VENKEL LTD | VJ0805Y104MXJAP vs C0805X7R160-104MNU |
C0805X7R160-104MGE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | VJ0805Y104MXJAP vs C0805X7R160-104MGE |
C0805X7R160-104MND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0805Y104MXJAP vs C0805X7R160-104MND |
C0805X7R160-104MSN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | VJ0805Y104MXJAP vs C0805X7R160-104MSN6U |
VJ0805Y104MXJMC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y104MXJAP vs VJ0805Y104MXJMC |
MC0805X7R104M160NB | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Metuchen Capacitors Inc | VJ0805Y104MXJAP vs MC0805X7R104M160NB |
C0805X7R160-104MSN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | VJ0805Y104MXJAP vs C0805X7R160-104MSN6E |
C0805X7R160-104MSNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | VJ0805Y104MXJAP vs C0805X7R160-104MSNE |
MQ05YC104MGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | VJ0805Y104MXJAP vs MQ05YC104MGJ6A |
VJ0805Y104MEJAI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | VJ0805Y104MXJAP vs VJ0805Y104MEJAI |