There are no models available for this part yet.
Overview of VJ0805Y123KXBAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0805Y123KXBAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47C3268
|
Newark | Capacitor, ceramic,12Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0805Y123KXBAC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1110 | Buy Now | |
DISTI #
VJ0805Y123KXBAC
|
Avnet Americas | VJ0805Y123KXBAC00 - Tape and Reel (Alt: VJ0805Y123KXBAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0434 | Buy Now | |
DISTI #
77-VJ0805Y123KXBAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .012uF 100volts X7R 10% RoHS: Compliant | 0 |
|
$0.0500 / $0.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0338 | Buy Now | ||
DISTI #
VJ0805Y123KXBAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805Y123KXBAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for VJ0805Y123KXBAC by Vishay Intertechnologies
Part Data Attributes for VJ0805Y123KXBAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
9 Weeks
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for VJ0805Y123KXBAC
This table gives cross-reference parts and alternative options found for VJ0805Y123KXBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y123KXBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y123KFBMI | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.012 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ0805Y123KXBAC vs VJ0805Y123KFBMI |
VJ0805Y123KXBMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y123KXBAC vs VJ0805Y123KXBMC |
VJ0805Y123KBBAP31 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.012 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y123KXBAC vs VJ0805Y123KBBAP31 |
VJ0805Y123KXBAC | Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y123KXBAC vs VJ0805Y123KXBAC |
GA0805Y123KEBAO34G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y123KXBAC vs GA0805Y123KEBAO34G |
VJ0805Y123KXBMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y123KXBAC vs VJ0805Y123KXBMP |
GA0805Y123KXBBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y123KXBAC vs GA0805Y123KXBBC31G |
VJ0805Y123KXBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y123KXBAC vs VJ0805Y123KXBAP |
VJ0805Y123KXBMC | Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y123KXBAC vs VJ0805Y123KXBMC |
GA0805Y123KXBBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y123KXBAC vs GA0805Y123KXBBP31G |