VJ0805Y223KXACW1BC
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP

Overview of VJ0805Y223KXACW1BC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Transportation and Logistics Automotive

Price & Stock for VJ0805Y223KXACW1BC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH3513
Newark Cap, 22000Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Vishay VJ0805Y223KXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 4000
  • 4,000 $0.0240
  • 8,000 $0.0190
  • 16,000 $0.0140
$0.0140 / $0.0240 Buy Now
DISTI # 62AC8553
Newark Cap, 0.022µf, 50V, 10%, X7R, 0805, Capacitance:22000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0805Y223KXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1135
  • 10 $0.1320
  • 25 $0.1080
  • 50 $0.0830
  • 100 $0.0670
$0.0670 / $0.1320 Buy Now
DISTI # 58J3747
Newark Ceramic Capacitor 0.022Uf 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.022µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Length:2.01Mm Rohs Compliant: Yes |Vishay VJ0805Y223KXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0600
  • 5,000 $0.0560
  • 10,000 $0.0490
  • 20,000 $0.0410
  • 30,000 $0.0340
$0.0340 / $0.0600 Buy Now
DISTI # 38AH3223
Newark Vj0805Y223Kxacw1Bc Rohs Compliant: Yes |Vishay VJ0805Y223KXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 88M8664
Newark Capacitor Ceramic 0.022Uf 50V, X7R, 10%, 0805, Capacitance:0.022µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj?w1Bc Series Rohs Compliant: Yes |Vishay VJ0805Y223KXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0530
$0.0530 Buy Now
DISTI # VJ0805Y223KXACW1BC
Avnet Americas VJ0805Y223KXACW1BC - Tape and Reel (Alt: VJ0805Y223KXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel 32000
  • 4,000 $0.0081
$0.0081 Buy Now
Future Electronics 0805 22 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0218
  • 12,000 $0.0213
  • 20,000 $0.0210
  • 60,000 $0.0205
  • 100,000 $0.0201
$0.0201 / $0.0218 Buy Now
Future Electronics 0805 22 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel 0
Reel
  • 4,000 $0.0218
  • 12,000 $0.0213
  • 20,000 $0.0210
  • 60,000 $0.0205
  • 100,000 $0.0201
$0.0201 / $0.0218 Buy Now
DISTI # 83677765
Verical Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2427 Americas - 4000
  • 4,000 $0.0158
  • 8,000 $0.0156
  • 12,000 $0.0155
  • 28,000 $0.0154
  • 100,000 $0.0153
  • 200,000 $0.0151
  • 400,000 $0.0150
$0.0150 / $0.0158 Buy Now
Bristol Electronics   7447
RFQ
Quest Components Capacitor, Ceramic, 22nf, 50V, 10±%, X7R Temp Coef. 7972
  • 1 $0.3400
  • 328 $0.1020
  • 3,923 $0.0680
$0.0680 / $0.3400 Buy Now
DISTI # VJ0805Y223KXACW1BC
TME Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 1 10100
  • 1 $0.1909
  • 10 $0.0161
  • 50 $0.0146
  • 100 $0.0142
  • 500 $0.0134
  • 4,000 $0.0127
  • 8,000 $0.0125
$0.0125 / $0.1909 Buy Now
DISTI # VJ0805Y223KXACW1BC
Avnet Abacus Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805Y223KXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S803601462314
Chip1Stop Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125C T/R RoHS: Compliant 6000
  • 4,000 $0.0158
$0.0158 Buy Now
DISTI # C1S804400321662
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 65
  • 25 $0.0328
$0.0328 Buy Now

CAD Models for VJ0805Y223KXACW1BC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0805Y223KXACW1BC by Vishay Intertechnologies

VJ0805Y223KXACW1BC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.95 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805Y223KXACW1BC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for VJ0805Y223KXACW1BC

This table gives cross-reference parts and alternative options found for VJ0805Y223KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y223KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0805Y223KXAPW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies VJ0805Y223KXACW1BC vs VJ0805Y223KXAPW1BC

Related Parts for VJ0805Y223KXACW1BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805Y223KXACW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805Y223KXACW1BC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0805Y223KXACW1BC would you like to use for your alert(s)?
  • Please alert me when VJ0805Y223KXACW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805Y223KXACW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805Y223KXACW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805Y223KXACW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805Y223KXACW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805Y223KXACW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: