Part Details for VJ0805Y391MXCMC by Vishay Intertechnologies
Overview of VJ0805Y391MXCMC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y391MXCMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C4814
|
Newark | Capacitor, ceramic,390Pf,200Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0805Y391MXCMC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0730 | Buy Now |
DISTI #
VJ0805Y391MXCMC
|
Avnet Americas | VJ0805Y391MXCMC00 - Tape and Reel (Alt: VJ0805Y391MXCMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0457 | Buy Now |
DISTI #
77-VJ0805Y391MXCMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805Y391MXCMC00 RoHS: Compliant | 0 |
|
$0.0430 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0432 | Buy Now |
Part Details for VJ0805Y391MXCMC
VJ0805Y391MXCMC CAD Models
VJ0805Y391MXCMC Part Data Attributes
|
VJ0805Y391MXCMC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y391MXCMC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y391MXCMC
This table gives cross-reference parts and alternative options found for VJ0805Y391MXCMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y391MXCMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ9080Y391MFCAI34 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y391MXCMC vs VJ9080Y391MFCAI34 |
GA0805Y391MXCBC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y391MXCMC vs GA0805Y391MXCBC31G |
VJ0805Y391MXCAP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y391MXCMC vs VJ0805Y391MXCAP |
VJ9156Y391MXCBP31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y391MXCMC vs VJ9156Y391MXCBP31 |
VJ0805Y391MFCAI34 | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805Y391MXCMC vs VJ0805Y391MFCAI34 |
VJ0805Y391MXCAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y391MXCMC vs VJ0805Y391MXCAC |
GA0805Y391MXCBP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y391MXCMC vs GA0805Y391MXCBP31G |
VJ0805Y391MXCAP | Capacitor, Ceramic, Chip, General Purpose, 390pF, 200V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y391MXCMC vs VJ0805Y391MXCAP |
VJ0805Y391MXCMP | Capacitor, Ceramic, Chip, General Purpose, 390pF, 200V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y391MXCMC vs VJ0805Y391MXCMP |
VJ0805Y391MXCAC | Capacitor, Ceramic, Chip, General Purpose, 390pF, 200V, ±20%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y391MXCMC vs VJ0805Y391MXCAC |