Part Details for VJ0805Y563KXAMC by Vishay Intertechnologies
Overview of VJ0805Y563KXAMC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805Y563KXAMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C5677
|
Newark | Capacitor, ceramic,56Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0805Y563KXAMC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1340 | Buy Now |
DISTI #
VJ0805Y563KXAMC
|
Avnet Americas | VJ0805Y563KXAMC00 - Tape and Reel (Alt: VJ0805Y563KXAMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0611 | Buy Now |
DISTI #
77-VJ0805Y563KXAMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0805Y563KXAMC00 RoHS: Compliant | 0 |
|
$0.0470 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.0475 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1140 / $0.3800 | Buy Now |
Part Details for VJ0805Y563KXAMC
VJ0805Y563KXAMC CAD Models
VJ0805Y563KXAMC Part Data Attributes
|
VJ0805Y563KXAMC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805Y563KXAMC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805Y563KXAMC
This table gives cross-reference parts and alternative options found for VJ0805Y563KXAMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805Y563KXAMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0805Y563KXABP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563KXAMC vs GA0805Y563KXABP31G |
VJ0805Y563KXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563KXAMC vs VJ0805Y563KXAAP |
VJ0805Y563KXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563KXAMC vs VJ0805Y563KXAMP |
VJ0805Y563KXAAP | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563KXAMC vs VJ0805Y563KXAAP |
VJ9156Y563KXABP31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563KXAMC vs VJ9156Y563KXABP31 |
VJ0805Y563KXAAC | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563KXAMC vs VJ0805Y563KXAAC |
VJ9156Y563KXABC31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805Y563KXAMC vs VJ9156Y563KXABC31 |
VJ0805Y563KXAMP | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563KXAMC vs VJ0805Y563KXAMP |
VJ0805Y563KXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805Y563KXAMC vs VJ0805Y563KXAAC |
VJ0805Y563KXAMC | Capacitor, Ceramic, Chip, General Purpose, 0.056uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0805Y563KXAMC vs VJ0805Y563KXAMC |