Part Details for VJ1206A100GXBAR by Vishay Intertechnologies
Overview of VJ1206A100GXBAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A100GXBAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A100GXBAR
|
Avnet Americas | VJ1206A100GXBAR00 - Tape and Reel (Alt: VJ1206A100GXBAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1206A100GXBAR
VJ1206A100GXBAR CAD Models
VJ1206A100GXBAR Part Data Attributes
|
VJ1206A100GXBAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A100GXBAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 11 1/4 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A100GXBAR
This table gives cross-reference parts and alternative options found for VJ1206A100GXBAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A100GXBAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206A-100-G101GC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | VJ1206A100GXBAR vs CE1206A-100-G101GC |
CE1206A-100-G101GBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | VJ1206A100GXBAR vs CE1206A-100-G101GBW |
CE1206A-100-G101GBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | VJ1206A100GXBAR vs CE1206A-100-G101GBS |
CE1206-100-G101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RCD Components Inc | VJ1206A100GXBAR vs CE1206-100-G101GB |
VJ1206A100GNBAJ2M | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Vishay Intertechnologies | VJ1206A100GXBAR vs VJ1206A100GNBAJ2M |
VJ1206A100GXBMT | Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A100GXBAR vs VJ1206A100GXBMT |
VJ1206A100GXBMR | Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A100GXBAR vs VJ1206A100GXBMR |
VJ1206A100GXBMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A100GXBAR vs VJ1206A100GXBMR |
VJ1206A100GXBAR | Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A100GXBAR vs VJ1206A100GXBAR |
VJ1206A100GNBAR5H | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00001 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206A100GXBAR vs VJ1206A100GNBAR5H |