Part Details for VJ1206A102FXCMR by Vishay Intertechnologies
Overview of VJ1206A102FXCMR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A102FXCMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54P8049
|
Newark | Vj1206A102Fxcmr00 |Vishay VJ1206A102FXCMR RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2570 / $0.3090 | Buy Now |
DISTI #
VJ1206A102FXCMR
|
Avnet Americas | VJ1206A102FXCMR00 - Tape and Reel (Alt: VJ1206A102FXCMR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2426 / $0.2737 | Buy Now |
DISTI #
77-VJ1206A102FXCMR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206A102FXCMR00 RoHS: Compliant | 0 |
|
$0.2490 / $0.2550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.2590 | Buy Now |
Part Details for VJ1206A102FXCMR
VJ1206A102FXCMR CAD Models
VJ1206A102FXCMR Part Data Attributes
|
VJ1206A102FXCMR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A102FXCMR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A102FXCMR
This table gives cross-reference parts and alternative options found for VJ1206A102FXCMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A102FXCMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206A102FXCBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A102FXCMR vs GA1206A102FXCBR31G |
GA1206A102FXCBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A102FXCMR vs GA1206A102FXCBT31G |
VJ1206A102FXCAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A102FXCMR vs VJ1206A102FXCAT |
VJ1206A102FXCMT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A102FXCMR vs VJ1206A102FXCMT |