-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8592
|
Newark | Cap, 15Pf, 50V, 5%, C0G/Np0, 1206, Capacitance:15Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1206A150JXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6739 |
|
$0.1070 / $0.1800 | Buy Now |
DISTI #
88M8681
|
Newark | Capacitor Ceramic 15Pf 50V, C0G, 5%, 1206, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj_W1Bc Basic Commodity Series Rohs Compliant: Yes |Vishay VJ1206A150JXACW1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3450 |
|
$0.0350 | Buy Now |
DISTI #
58J4839
|
Newark | Ceramic Capacitor 15Pf 50V, C0G, 5%, 1206, Full Reel, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206A150JXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0850 | Buy Now |
DISTI #
77-VJ1206A150JXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 15pF 50volts C0G 5% RoHS: Compliant | 1981 |
|
$0.0330 / $0.2700 | Buy Now |
|
Future Electronics | 1206 15 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0344 / $0.0370 | Buy Now |
|
Future Electronics | 1206 15 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0344 / $0.0370 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 15 pF - ±5% Tolerance - 50 VDC - C0G (NP0) Temperature Coefficient - 1206 (3216 Metric) Package. RoHS: Compliant |
8000 Partner Stock |
|
$0.0182 / $0.0549 | Buy Now |
DISTI #
77769149
|
Verical | Cap Ceramic 15pF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 | Americas - 3450 |
|
$0.0496 / $0.0512 | Buy Now |
DISTI #
VJ1206A150JXACW1BC
|
TME | Capacitor: ceramic, 15pF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 1 | 2660 |
|
$0.0332 / $0.1875 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A150JXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A150JXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A150JXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A150JXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C150JBCNNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | VJ1206A150JXACW1BC vs CL31C150JBCNNND |
CL31C150JBCNNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | VJ1206A150JXACW1BC vs CL31C150JBCNNNL |
CL31C150JBCNNNC | Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | VJ1206A150JXACW1BC vs CL31C150JBCNNNC |
CL31C150JBCNNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | VJ1206A150JXACW1BC vs CL31C150JBCNNNB |