VJ1206A221KXEMT
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP

Overview of VJ1206A221KXEMT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ1206A221KXEMT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47C8711
Newark Ceramic Capacitor 220Pf 500V, C0G, 10%, 1206, Capacitance:220Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series Rohs Compliant: Yes |Vishay VJ1206A221KXEMT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.2710
$0.2710 Buy Now
DISTI # VJ1206A221KXEMT
Avnet Americas VJ1206A221KXEMT00 - Tape and Reel (Alt: VJ1206A221KXEMT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1452
  • 12,000 $0.1432
  • 18,000 $0.1401
  • 30,000 $0.1370
  • 60,000 $0.1339
  • 300,000 $0.1318
  • 600,000 $0.1288
$0.1288 / $0.1452 Buy Now
DISTI # 77-VJ1206A221KXEMT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 500V 10% RoHS: Compliant 10449
  • 1 $0.5100
  • 10 $0.3720
  • 100 $0.2630
  • 1,000 $0.1770
  • 3,000 $0.1460
  • 9,000 $0.1440
  • 45,000 $0.1350
$0.1350 / $0.5100 Buy Now
Future Electronics 1206 220 pF 500V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel 1743
Cut Tape/Mini-Reel
  • 1 $0.4900
  • 15 $0.4050
  • 75 $0.3550
  • 300 $0.3150
  • 1,500 $0.2650
$0.2650 / $0.4900 Buy Now
Future Electronics 1206 220 pF 500V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.1420
  • 6,000 $0.1390
  • 9,000 $0.1370
  • 12,000 $0.1360
  • 15,000 $0.1320
$0.1320 / $0.1420 Buy Now
Onlinecomponents.com Cap Ceramic 220pF 500V C0G 10% SMD 1206 150°C Plastic T/R RoHS: Compliant 1350 In Stock
  • 1 $1.0900
  • 50 $1.0500
  • 100 $0.6560
  • 500 $0.2510
  • 1,000 $0.2000
  • 10,000 $0.1500
  • 25,000 $0.1360
$0.1360 / $1.0900 Buy Now
Bristol Electronics   576
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00022 uF, SURFACE MOUNT, 1206 460
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now
DISTI # VJ1206A221KXEMT
TME Capacitor: ceramic, 220pF, 500V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 3000 0
  • 3,000 $0.0840
$0.0840 RFQ
DISTI # VJ1206A221KXEMT
Avnet Abacus Multilayer Ceramic Capacitor, 220 pF, 500 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A221KXEMT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for VJ1206A221KXEMT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1206A221KXEMT by Vishay Intertechnologies

VJ1206A221KXEMT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. VJ1206A221KXEMT
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for VJ1206A221KXEMT

This table gives cross-reference parts and alternative options found for VJ1206A221KXEMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A221KXEMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA1206A221KBEBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206A221KXEMT vs GA1206A221KBEBT31G
GA1206A221KXEBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206A221KXEMT vs GA1206A221KXEBT31G
VJ1206A221KXEAT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206A221KXEMT vs VJ1206A221KXEAT

Related Parts for VJ1206A221KXEMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206A221KXEMT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206A221KXEMT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1206A221KXEMT would you like to use for your alert(s)?
  • Please alert me when VJ1206A221KXEMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206A221KXEMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206A221KXEMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206A221KXEMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206A221KXEMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206A221KXEMT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: