VJ1206A222KXACW1BC
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP

Overview of VJ1206A222KXACW1BC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for VJ1206A222KXACW1BC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 58J5262
Newark Capacitor, ceramic,2200Pf,50Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A222KXACW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1560
  • 5,000 $0.1480
  • 10,000 $0.1290
  • 20,000 $0.1150
  • 30,000 $0.1060
  • 50,000 $0.0960
$0.0960 / $0.1560 Buy Now
DISTI # VJ1206A222KXACW1BC
Avnet Americas VJ1206A222KXACW1BC - Tape and Reel (Alt: VJ1206A222KXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0851
  • 8,000 $0.0823
  • 16,000 $0.0796
  • 24,000 $0.0769
  • 32,000 $0.0739
  • 40,000 $0.0704
  • 400,000 $0.0670
$0.0670 / $0.0851 Buy Now
DISTI # 77-VJ1206A222KXACBC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 50volts C0G 10% RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2380
  • 100 $0.1430
  • 1,000 $0.0960
  • 4,000 $0.0900
  • 48,000 $0.0870
$0.0870 / $0.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0662
$0.0662 Buy Now
DISTI # VJ1206A222KXACW1BC
TME Capacitor: ceramic, 2.2nF, 50V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 4000 0
  • 4,000 $0.0421
$0.0421 RFQ
DISTI # VJ1206A222KXACW1BC
Avnet Abacus Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, C0G (NP0), 1206 [3216 Metric] (Alt: VJ1206A222KXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VJ1206A222KXACW1BC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1206A222KXACW1BC by Vishay Intertechnologies

VJ1206A222KXACW1BC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.95 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. VJ1206A222KXACW1BC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206A222KXACW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206A222KXACW1BC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1206A222KXACW1BC would you like to use for your alert(s)?
  • Please alert me when VJ1206A222KXACW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206A222KXACW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206A222KXACW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206A222KXACW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206A222KXACW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206A222KXACW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: