Part Details for VJ1206A272GXAAP by Vishay Intertechnologies
Overview of VJ1206A272GXAAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A272GXAAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A272GXAAP
|
Avnet Americas | Cap Ceramic 0.0027uF 50V C0G 2% SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206A272GXAAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1206A272GXAAP
VJ1206A272GXAAP CAD Models
VJ1206A272GXAAP Part Data Attributes:
|
VJ1206A272GXAAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A272GXAAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11 1/4 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1206A272GXAAP
This table gives cross-reference parts and alternative options found for VJ1206A272GXAAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A272GXAAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A272GXAMP | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206A272GXAAP vs VJ1206A272GXAMP |
VJ1206A272GXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VJ1206A272GXAAP vs VJ1206A272GXAMP |
CR1206NPO272G2NT95 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206A272GXAAP vs CR1206NPO272G2NT95 |
CR1206NPO272G2NT92 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206A272GXAAP vs CR1206NPO272G2NT92 |
CR1206NPO272G2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206A272GXAAP vs CR1206NPO272G2P6 |
VJ1206A272GXAAP | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±2%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206A272GXAAP vs VJ1206A272GXAAP |
CR1206NPO272G2P2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206A272GXAAP vs CR1206NPO272G2P2 |
CR1206NPO272G2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206A272GXAAP vs CR1206NPO272G2NT94 |
HR1206NPO272G2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206A272GXAAP vs HR1206NPO272G2NT91 |
CR1206NPO272G2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1206, CHIP | Presidio Components Inc | VJ1206A272GXAAP vs CR1206NPO272G2NT93 |