Part Details for VJ1206A390JXEAC by Vishay Intertechnologies
Overview of VJ1206A390JXEAC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A390JXEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48C0009
|
Newark | Capacitor, ceramic,39Pf,500Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A390JXEAC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.2220 | Buy Now |
DISTI #
VJ1206A390JXEAC
|
Avnet Americas | VJ1206A390JXEAC00 - Tape and Reel (Alt: VJ1206A390JXEAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1579 | Buy Now |
DISTI #
77-VJ1206A390JXEAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206A390JXEAC00 RoHS: Compliant | 0 |
|
$0.1470 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1494 | Buy Now |
DISTI #
66399715
|
Verical | Cap Ceramic 39pF 500V C0G 5% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2202 | Americas - 6000 |
|
$0.0653 | Buy Now |
DISTI #
C1S803607123277
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 6000 |
|
$0.1340 | Buy Now |
Part Details for VJ1206A390JXEAC
VJ1206A390JXEAC CAD Models
VJ1206A390JXEAC Part Data Attributes
|
VJ1206A390JXEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A390JXEAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A390JXEAC
This table gives cross-reference parts and alternative options found for VJ1206A390JXEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A390JXEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A390JXEAC | Capacitor, Ceramic, Chip, General Purpose, 39pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206A390JXEAC vs VJ1206A390JXEAC |
VJ1206A390JXEAP | Capacitor, Ceramic, Chip, General Purpose, 39pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206A390JXEAC vs VJ1206A390JXEAP |
VJ1206A390JXEMP | Capacitor, Ceramic, Chip, General Purpose, 39pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206A390JXEAC vs VJ1206A390JXEMP |
VJ1206A390JXEMC | Capacitor, Ceramic, Chip, General Purpose, 39pF, 500V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206A390JXEAC vs VJ1206A390JXEMC |