-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A680FXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A680FXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1720 | Buy Now |
DISTI #
77-VJ1206A680FXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 68pF 50volts C0G 1% RoHS: Compliant | 6132 |
|
$0.1350 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0891 | Buy Now |
DISTI #
VJ1206A680FXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A680FXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1720 | Buy Now |
DISTI #
VJ1206A680FXACW1BC
|
TME | Capacitor: ceramic, 68pF, 50V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0620 | RFQ |
DISTI #
VJ1206A680FXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 50 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206A680FXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1720 | Buy Now |
DISTI #
VJ1206A680FXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 50 V, � 1%, C0G (NP0), 1206 [3216 Metric] (Alt: VJ1206A680FXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206A680FXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A680FXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206A680FXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A680FXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH31N680F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | VJ1206A680FXACW1BC vs SH31N680F500CT |
SH31N680F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | VJ1206A680FXACW1BC vs SH31N680F500CG |