Part Details for VJ1206A680KXBAP by Vishay Intertechnologies
Overview of VJ1206A680KXBAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A680KXBAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A680KXBAP
|
Avnet Americas | Cap Ceramic 68pF 100V C0G 10% SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206A680KXBAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0710 | Buy Now |
DISTI #
VJ1206A680KXBAP
|
Avnet Americas | Cap Ceramic 68pF 100V C0G 10% SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206A680KXBAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0710 | Buy Now |
DISTI #
VJ1206A680KXBAP
|
Avnet Americas | Cap Ceramic 68pF 100V C0G 10% SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206A680KXBAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0710 | Buy Now |
Part Details for VJ1206A680KXBAP
VJ1206A680KXBAP CAD Models
VJ1206A680KXBAP Part Data Attributes
|
VJ1206A680KXBAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A680KXBAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPAR, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |