Part Details for VJ1206A6R8CXEAP by Vishay Intertechnologies
Overview of VJ1206A6R8CXEAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A6R8CXEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206A6R8CXEAP
|
Avnet Americas | Cap Ceramic 6.8pF 500V C0G 0.25pF SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206A6R8CXEAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1389 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1080 | Buy Now |
DISTI #
VJ1206A6R8CXEAP
|
Avnet Americas | Cap Ceramic 6.8pF 500V C0G 0.25pF SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206A6R8CXEAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1389 | Buy Now |
DISTI #
VJ1206A6R8CXEAP
|
Avnet Americas | Cap Ceramic 6.8pF 500V C0G 0.25pF SMD 1206 150°C Paper T/R - Tape and Reel (Alt: VJ1206A6R8CXEAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1389 | Buy Now |
Part Details for VJ1206A6R8CXEAP
VJ1206A6R8CXEAP CAD Models
VJ1206A6R8CXEAP Part Data Attributes
|
VJ1206A6R8CXEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A6R8CXEAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPAR, 11.25/13 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A6R8CXEAP
This table gives cross-reference parts and alternative options found for VJ1206A6R8CXEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A6R8CXEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A6R8CXEMC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A6R8CXEAP vs VJ1206A6R8CXEMC |