Part Details for VJ1206H104JXAAT by Vishay Intertechnologies
Overview of VJ1206H104JXAAT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206H104JXAAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2983
|
Newark | Capacitor, 0.1Uf, X8R, 50V, 1206 Rohs Compliant: Yes |Vishay VJ1206H104JXAAT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.2350 / $0.2620 | Buy Now |
DISTI #
VJ1206H104JXAAT
|
Avnet Americas | VJ1206H104JXAAT00 - Tape and Reel (Alt: VJ1206H104JXAAT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ1206H104JXAAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .10UF 50V 5% RoHS: Compliant | 1530 |
|
$0.2350 / $0.8600 | Buy Now |
Part Details for VJ1206H104JXAAT
VJ1206H104JXAAT CAD Models
VJ1206H104JXAAT Part Data Attributes
|
VJ1206H104JXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206H104JXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206H104JXAAT
This table gives cross-reference parts and alternative options found for VJ1206H104JXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206H104JXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206H104JXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206H104JXAAT vs VJ1206H104JXAMT |
GA1206H104JBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206H104JXAAT vs GA1206H104JBABR31G |
GA1206H104JXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206H104JXAAT vs GA1206H104JXABR31G |
GA1206H104JXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206H104JXAAT vs GA1206H104JXABT31G |