Part Details for VJ1206Y102KBRAT4X by Vishay Intertechnologies
Overview of VJ1206Y102KBRAT4X by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y102KBRAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y102KBRAT4X
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y102KBRAT4X) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2326 / $0.2955 | Buy Now |
DISTI #
77-VJ1206Y102KBRAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206Y102KBRAT4X RoHS: Compliant | 0 |
|
$0.3410 / $0.3610 | Order Now |
DISTI #
VJ1206Y102KBRAT4X
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 1500 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y102KBRAT4X) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y102KBRAT4X
VJ1206Y102KBRAT4X CAD Models
VJ1206Y102KBRAT4X Part Data Attributes
|
VJ1206Y102KBRAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y102KBRAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y102KBRAT4X
This table gives cross-reference parts and alternative options found for VJ1206Y102KBRAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y102KBRAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C102KFRAC3225 | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | KEMET Corporation | VJ1206Y102KBRAT4X vs C1206C102KFRAC3225 |
VJ1206Y102KXRAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y102KBRAT4X vs VJ1206Y102KXRAT4X |
152R18W102KV4E | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | VJ1206Y102KBRAT4X vs 152R18W102KV4E |
VJ1206Y102KFRAB4X | CAPACITOR, CERAMIC, MULTILAYER, 1500 V, X7R, 0.001 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y102KBRAT4X vs VJ1206Y102KFRAB4X |