-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8697
|
Newark | Capacitor Ceramic 1000Pf, 50V, X7R, 10%, 1206, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj_W1Bc Basic Commodity Seriesrohs Compliant: Yes |Vishay VJ1206Y102KXACW1BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0340 | Buy Now |
DISTI #
62AC8636
|
Newark | Cap, 1000Pf, 50V, 10%, X7R, 1206, Capacitance:1000Pf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1206Y102KXACW1BC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2167 |
|
$0.1040 / $0.1580 | Buy Now |
DISTI #
58J6766
|
Newark | Capacitor Ceramic 1000Pf, 50V, X7R, 10%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y102KXACW1BC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0830 | Buy Now |
DISTI #
88M8697
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 88M8697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0990 / $0.2400 | Buy Now |
DISTI #
VJ1206Y102KXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y102KXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0372 | Buy Now |
DISTI #
77-VJ1206Y102KXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1000pF 50volts X7R 10% RoHS: Compliant | 4049 |
|
$0.0270 / $0.2000 | Buy Now |
|
Future Electronics | 1206 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0292 / $0.0315 | Buy Now |
|
Future Electronics | 1206 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0292 / $0.0315 | Buy Now |
DISTI #
78951929
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1471 Package Multiple: 1 | Americas - 4000 |
|
$0.0482 / $0.0497 | Buy Now |
DISTI #
31025795
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 1838 | Americas - 980 |
|
$0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y102KXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y102KXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y102KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y102KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y102KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y102KXACW1BC vs VJ1206Y102KXAPW1BC |