-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3559
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1206 Rohs Compliant: Yes |Vishay VJ1206Y102MXFAT4X Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.3230 | Buy Now |
DISTI #
62AC8639
|
Newark | Cap, 1000Pf, 2 Kv, 20%, X7R, 1206, Capacitance:1000Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Omd Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1206Y102MXFAT4X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1801 |
|
$0.3800 / $0.4580 | Buy Now |
DISTI #
83AH3078
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Vj Omd Series, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y102MXFAT4X Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
83AH3504
|
Newark | Cap, 1000Pf, 2Kv, Mlcc, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Vj Omd Series, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y102MXFAT4X Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2250 | Buy Now |
DISTI #
VJ1206Y102MXFAT4X
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y102MXFAT4X) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ1206Y102MXFAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001uF 2KV X7R 20% RoHS: Compliant | 12555 |
|
$0.3110 / $0.4400 | Buy Now |
|
Future Electronics | VJ1206 Series 1206 0.001 uF 50 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.3050 / $0.3250 | Buy Now |
DISTI #
VJ1206Y102MXFAT4X
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y102MXFAT4X) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VJ1206Y102MXFAT4X
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, � 20%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y102MXFAT4X) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y102MXFAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y102MXFAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y102MXFAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y102MXFAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R18W102MV6U-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV6U-RC |
202R18W102MV6R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV6R |
202R18W102MV4R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV4R |
202R18W102MV6T-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV6T-RC |
202R18W102MV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV6U |
202R18W102MV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV4U |
202R18W102MV4U-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV4U-RC |
202R18W102MV4R-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV4R-RC |
202R18W102MV6E-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV6E-RC |
202R18W102MV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y102MXFAT4X vs 202R18W102MV6 |