-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y103JXAMC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y103JXAMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0751 | Buy Now |
DISTI #
77-VJ1206Y103JXAMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50volts X7R 5% RoHS: Compliant | 31669 |
|
$0.0570 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0584 | Buy Now |
DISTI #
VJ1206Y103JXAMC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y103JXAMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0751 | Buy Now |
DISTI #
VJ1206Y103JXAMC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y103JXAMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0751 | Buy Now |
DISTI #
VJ1206Y103JXAMC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 5%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y103JXAMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y103JXAMC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y103JXAMC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y103JXAMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y103JXAMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y103JXABE31 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103JXAMC vs VJ1206Y103JXABE31 |
VJ1206Y103JXAMR | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y103JXAMC vs VJ1206Y103JXAMR |
VJ1206Y103JXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103JXAMC vs VJ1206Y103JXAAC |
VJ1206Y103JXAAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103JXAMC vs VJ1206Y103JXAAR |
VJ1206Y103JXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y103JXAMC vs VJ1206Y103JXAMP |
VJ1206Y103JXAAR | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y103JXAMC vs VJ1206Y103JXAAR |