-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8652
|
Newark | Cap, 0.1Μf, 50V, 5%, X7R, 1206, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ1206Y104JXAAR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3786 |
|
$0.2050 / $0.2850 | Buy Now |
DISTI #
77AK5719
|
Newark | Capacitor, 0.1Uf, X7R, 50V, 1206, Capacitance,0.1Uf, Voltage Dc,50V, Capacitor Case - Package,1206 ,3216 Metric, Capacitance Tolerance, Dielectric Characteristic,x7R, Product Range,vj Series, Product Length,3.2Mm |Vishay VJ1206Y104JXAAR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
48C3198
|
Newark | Capacitor, 0.1Uf, X7R, 50V, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj Series, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y104JXAAR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69AH3568
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Vishay VJ1206Y104JXAAR Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 / $0.1100 | Buy Now |
DISTI #
VJ1206Y104JXAAR
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 5% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206Y104JXAAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1307 | Buy Now |
DISTI #
77-VJ1206Y104JXAAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 50volts X7R 5% RoHS: Compliant | 7758 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
VJ1206Y104JXAAR
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 5% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206Y104JXAAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1307 | Buy Now |
DISTI #
VJ1206Y104JXAAR
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 5% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206Y104JXAAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1307 | Buy Now |
DISTI #
2896780
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 5%, X7R, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3786 |
|
$0.1299 / $0.2877 | Buy Now |
DISTI #
2896780RL
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 5%, X7R, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 3786 |
|
$0.1299 / $0.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y104JXAAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y104JXAAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y104JXAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104JXAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y104JXAMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAAR vs VJ1206Y104JXAMR |
VJ1206Y104JXAMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAAR vs VJ1206Y104JXAMC |
VJ1206Y104JXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAAR vs VJ1206Y104JXAAC |
VJ1206Y104JXAMC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y104JXAAR vs VJ1206Y104JXAMC |
VJ1206Y104JXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAAR vs VJ1206Y104JXAAT |
VJ1206Y104JXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAAR vs VJ1206Y104JXAMT |
VJ1206Y104JXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAAR vs VJ1206Y104JXAMP |
VJ1206Y104JXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104JXAAR vs VJ1206Y104JXAAP |