-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8653
|
Newark | Cap, 0.1µf, 100V, 5%, X7R, 1206, Capacitance:0.1µf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ1206Y104JXBTW1BC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 515 |
|
$0.2330 / $0.5880 | Buy Now |
DISTI #
69AH3571
|
Newark | Cap, 0.1Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Vishay VJ1206Y104JXBTW1BC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1590 / $0.1710 | Buy Now |
DISTI #
VJ1206Y104JXBTW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y104JXBTW1BC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1274 | Buy Now |
DISTI #
77-VJ1206Y104JXBTBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 100volts X7R 5% RoHS: Compliant | 15236 |
|
$0.1390 / $0.5100 | Buy Now |
|
Future Electronics | 1206 0.1 uF 100 V ±5% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0979 / $0.1040 | Buy Now |
|
Future Electronics | 1206 0.1 uF 100 V ±5% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0979 / $0.1040 | Buy Now |
DISTI #
58117471
|
Verical | Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2123 | Americas - 3349 |
|
$0.0998 / $0.1538 | Buy Now |
DISTI #
69068429
|
Verical | Cap Ceramic 0.1uF 100V X7R 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2310 | Americas - 3000 |
|
$0.1650 / $0.1688 | Buy Now |
DISTI #
VJ1206Y104JXBTW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 100volts X7R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1090 | Buy Now |
DISTI #
VJ1206Y104JXBTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y104JXBTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y104JXBTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y104JXBTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |