Part Details for VJ1206Y104KLCAJ32 by Vishay Intertechnologies
Overview of VJ1206Y104KLCAJ32 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y104KLCAJ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4799
|
Newark | Cap, 0.1Uf, 200V, Mlcc, 1206 Rohs Compliant: No |Vishay VJ1206Y104KLCAJ32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10355 |
|
$1.4100 / $1.6700 | Buy Now |
DISTI #
77-VJ1206Y104KLCAJ32
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100000pF 10% 200V X7R AEC-Q200 RoHS: Not Compliant | 4627 |
|
$0.5610 / $1.6700 | Buy Now |
DISTI #
VJ1206Y104KLCAJ32
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100000pF 10% 200V X7R AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VJ1206Y104KLCAJ32
VJ1206Y104KLCAJ32 CAD Models
VJ1206Y104KLCAJ32 Part Data Attributes
|
VJ1206Y104KLCAJ32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y104KLCAJ32
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y104KLCAJ32
This table gives cross-reference parts and alternative options found for VJ1206Y104KLCAJ32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y104KLCAJ32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y104KBCBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104KLCAJ32 vs GA1206Y104KBCBR31G |
GA1206Y104KXCBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104KLCAJ32 vs GA1206Y104KXCBR31G |
GA1206Y104KXCBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y104KLCAJ32 vs GA1206Y104KXCBT31G |
VJ1206Y104KXCAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y104KLCAJ32 vs VJ1206Y104KXCAT |
VJ1206Y104KBCAR31X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1306, | Vishay Intertechnologies | VJ1206Y104KLCAJ32 vs VJ1206Y104KBCAR31X |