Part Details for VJ1206Y154KXXAC by Vishay Intertechnologies
Overview of VJ1206Y154KXXAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y154KXXAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48C4020
|
Newark | Capacitor, ceramic,150Nf,25Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y154KXXAC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1730 | Buy Now |
DISTI #
VJ1206Y154KXXAC
|
Avnet Americas | VJ1206Y154KXXAC00 - Tape and Reel (Alt: VJ1206Y154KXXAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for VJ1206Y154KXXAC
VJ1206Y154KXXAC CAD Models
VJ1206Y154KXXAC Part Data Attributes
|
VJ1206Y154KXXAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y154KXXAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y154KXXAC
This table gives cross-reference parts and alternative options found for VJ1206Y154KXXAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y154KXXAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206A-154-K025RT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | RCD Components Inc | VJ1206Y154KXXAC vs CE1206A-154-K025RT |
CE1206A-154-K025RBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | RCD Components Inc | VJ1206Y154KXXAC vs CE1206A-154-K025RBS |
CE1206-154-K025RB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | RCD Components Inc | VJ1206Y154KXXAC vs CE1206-154-K025RB |
1206Y154KXFV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | SRT Micro Ceramique | VJ1206Y154KXXAC vs 1206Y154KXFV |
VJ1206Y154KXXAT5G | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.15 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1206Y154KXXAC vs VJ1206Y154KXXAT5G |
CE1206A-154-K025RB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | RCD Components Inc | VJ1206Y154KXXAC vs CE1206A-154-K025RB |
CE1206A-154-K025RBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | RCD Components Inc | VJ1206Y154KXXAC vs CE1206A-154-K025RBQ |
VJ1206Y154KXXAW5H | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.15 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y154KXXAC vs VJ1206Y154KXXAW5H |
VJ1206Y154KLXAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Vishay Intertechnologies | VJ1206Y154KXXAC vs VJ1206Y154KLXAJ2MP |
VJ1206Y154KXXMP | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y154KXXAC vs VJ1206Y154KXXMP |