Part Details for VJ1206Y222KXAMC by Vishay Intertechnologies
Overview of VJ1206Y222KXAMC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y222KXAMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48C4496
|
Newark | Capacitor, ceramic,2.2Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y222KXAMC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1020 | Buy Now |
DISTI #
VJ1206Y222KXAMC
|
Avnet Americas | VJ1206Y222KXAMC00 - Tape and Reel (Alt: VJ1206Y222KXAMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0547 / $0.0695 | Buy Now |
DISTI #
77-VJ1206Y222KXAMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206Y222KXAMC00 RoHS: Compliant | 0 |
|
$0.0530 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0540 | Buy Now |
DISTI #
VJ1206Y222KXAMC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y222KXAMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y222KXAMC
VJ1206Y222KXAMC CAD Models
VJ1206Y222KXAMC Part Data Attributes
|
VJ1206Y222KXAMC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y222KXAMC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y222KXAMC
This table gives cross-reference parts and alternative options found for VJ1206Y222KXAMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y222KXAMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1206Y222KBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y222KXAMC vs GA1206Y222KBABT31G |
VJ1206Y222KXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y222KXAMC vs VJ1206Y222KXAAP |
VJ1206Y222KXAAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y222KXAMC vs VJ1206Y222KXAAT |
GA1206Y222KXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y222KXAMC vs GA1206Y222KXABR31G |
VJ1206Y222KXAMC | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KXAMC vs VJ1206Y222KXAMC |
VJ1206Y222KXAAP | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KXAMC vs VJ1206Y222KXAAP |
VJ1206Y222KXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y222KXAMC vs VJ1206Y222KXAMP |
GA1206Y222KXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y222KXAMC vs GA1206Y222KXABT31G |
VJ1206Y222KXAAC | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y222KXAMC vs VJ1206Y222KXAAC |
VJ1206Y222KXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y222KXAMC vs VJ1206Y222KXAAC |