VJ1206Y222KXEAC
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP

Overview of VJ1206Y222KXEAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ1206Y222KXEAC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH3585
Newark Cap, 2200Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Vishay VJ1206Y222KXEAC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 18000
  • 3,000 $0.1030
  • 6,000 $0.0980
  • 12,000 $0.0920
  • 18,000 $0.0920
  • 30,000 $0.0910
$0.0910 / $0.1030 Buy Now
DISTI # VJ1206Y222KXEAC
Avnet Americas VJ1206Y222KXEAC00 - Tape and Reel (Alt: VJ1206Y222KXEAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1008
  • 12,000 $0.0976
  • 18,000 $0.0944
  • 30,000 $0.0911
  • 60,000 $0.0876
  • 300,000 $0.0835
  • 600,000 $0.0794
$0.0794 / $0.1008 Buy Now
DISTI # 77-VJ1206Y222KXEAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 500volts X7R 10% RoHS: Compliant 6422
  • 1 $0.4200
  • 10 $0.2260
  • 100 $0.1460
  • 1,000 $0.1240
  • 3,000 $0.1090
  • 9,000 $0.0940
  • 24,000 $0.0910
$0.0910 / $0.4200 Buy Now
Future Electronics 1206 2.2 nF 500 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0874
  • 6,000 $0.0858
  • 9,000 $0.0850
  • 12,000 $0.0843
  • 15,000 $0.0824
$0.0824 / $0.0874 Buy Now
DISTI # 83595773
Verical Cap Ceramic 0.0022uF 500V X7R 10% Pad SMD 1206 150°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2423 Americas - 2000
  • 2,000 $0.0955
$0.0955 Buy Now
DISTI # VJ1206Y222KXEAC
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 500volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.0880
  • 9,000 $0.0870
  • 12,000 $0.0850
  • 15,000 $0.0830
$0.0830 / $0.0880 Buy Now
DISTI # VJ1206Y222KXEAC
TME Capacitor: ceramic, 2.2nF, 500V, X7R, ±10%, SMD, 1206 Min Qty: 1 2858
  • 1 $0.4060
  • 5 $0.2990
  • 10 $0.2470
  • 50 $0.1550
  • 100 $0.1330
  • 500 $0.1040
  • 1,000 $0.0970
  • 3,000 $0.0920
$0.0920 / $0.4060 Buy Now
DISTI # VJ1206Y222KXEAC
Avnet Abacus Multilayer Ceramic Capacitor, 2200 pF, 500 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y222KXEAC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for VJ1206Y222KXEAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1206Y222KXEAC by Vishay Intertechnologies

VJ1206Y222KXEAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. VJ1206Y222KXEAC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for VJ1206Y222KXEAC

This table gives cross-reference parts and alternative options found for VJ1206Y222KXEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y222KXEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GA1206Y222KBEBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y222KXEAC vs GA1206Y222KBEBT31G
VJ1206Y222KXEAP Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206Y222KXEAC vs VJ1206Y222KXEAP
VJ1206Y222KFEAT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206Y222KXEAC vs VJ1206Y222KFEAT
GA1206Y222KXEBR31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y222KXEAC vs GA1206Y222KXEBR31G
GA1206Y222KXEBT31G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ1206Y222KXEAC vs GA1206Y222KXEBT31G
VJ1206Y222KXEMC Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP Vishay Intertechnologies VJ1206Y222KXEAC vs VJ1206Y222KXEMC

Related Parts for VJ1206Y222KXEAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1206Y222KXEAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1206Y222KXEAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1206Y222KXEAC would you like to use for your alert(s)?
  • Please alert me when VJ1206Y222KXEAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1206Y222KXEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1206Y222KXEAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1206Y222KXEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1206Y222KXEAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1206Y222KXEAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: