-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3508
|
Newark | Cap, 2200Pf, 500V, Mlcc, 1206, Capacitance:2200Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Hvarc Guard Series, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y222KXEAT5Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1540 |
|
$0.0870 | Buy Now |
DISTI #
35M6608
|
Newark | Cap, 2200Pf, 500V, Mlcc, 1206, Capacitance:2200Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Hvarc Guard Series, Product Length:3.2Mm Rohs Compliant: Yes |Vishay VJ1206Y222KXEAT5Z Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ1206Y222KXEAT5Z
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y222KXEAT5Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2302 / $0.2924 | Buy Now |
DISTI #
83AH3508
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 83AH3508) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1540 Partner Stock |
|
$0.2010 | Buy Now |
DISTI #
77-VJ1206Y222KXEAT5Z
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 2200pF 500volts X7R 10% RoHS: Compliant | 4732 |
|
$0.2610 / $0.7900 | Buy Now |
|
Future Electronics | 1206 2.2 nF 500 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
61200534
|
Verical | Cap Ceramic 0.0022uF 500V X7R 10% Pad SMD 1206 ArcShield 125°C T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 | Americas - 1540 |
|
$0.1272 / $0.1314 | Buy Now |
|
Bristol Electronics | 1490 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.0022 uF, SURFACE MOUNT, 1206 | 1192 |
|
$0.2200 / $0.5500 | Buy Now |
DISTI #
VJ1206Y222KXEAT5Z
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y222KXEAT5Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2302 / $0.2924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1206Y222KXEAT5Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y222KXEAT5Z
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for VJ1206Y222KXEAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y222KXEAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501R18W222KV4U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y222KXEAT5Z vs 501R18W222KV4U |
501R18W222KV4R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y222KXEAT5Z vs 501R18W222KV4R |
501R18W222KV6R | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y222KXEAT5Z vs 501R18W222KV6R |
501R18W222KV6U | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1206Y222KXEAT5Z vs 501R18W222KV6U |