Part Details for VJ1206Y225KXXTW1BC by Vishay Intertechnologies
Overview of VJ1206Y225KXXTW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y225KXXTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1206Y225KXXTWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0990 / $0.4300 | Order Now |
DISTI #
VJ1206Y225KXXTW1BC
|
TME | Capacitor: ceramic, 2.2uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0729 | RFQ |
DISTI #
VJ1206Y225KXXTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y225KXXTW1BC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y225KXXTW1BC
VJ1206Y225KXXTW1BC CAD Models
VJ1206Y225KXXTW1BC Part Data Attributes
|
VJ1206Y225KXXTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y225KXXTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y225KXXTW1BC
This table gives cross-reference parts and alternative options found for VJ1206Y225KXXTW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y225KXXTW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R250-225KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | VJ1206Y225KXXTW1BC vs C1206X7R250-225KPP |
C1206X7R250-225KGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | VJ1206Y225KXXTW1BC vs C1206X7R250-225KGR |
C1206X7R250-225KPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | VJ1206Y225KXXTW1BC vs C1206X7R250-225KPBE |
NMC1206X7R225K25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1206Y225KXXTW1BC vs NMC1206X7R225K25TRPLP3KF |
C1206X7R250-225KPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | VJ1206Y225KXXTW1BC vs C1206X7R250-225KPE |
C1206X7R250-225KGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | VJ1206Y225KXXTW1BC vs C1206X7R250-225KGD |
NMC1206X7R225K25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1206Y225KXXTW1BC vs NMC1206X7R225K25TRP3KF |
GMC31X7R225K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ1206Y225KXXTW1BC vs GMC31X7R225K25NT |
MA1206XR-225K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Prosperity Dielectrics Co Ltd | VJ1206Y225KXXTW1BC vs MA1206XR-225K-250G |
NMC1206X7R225K25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1206Y225KXXTW1BC vs NMC1206X7R225K25TRPF |