Part Details for VJ1206Y273JXAMT by Vishay Intertechnologies
Overview of VJ1206Y273JXAMT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y273JXAMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1206Y273JXAMT
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 5% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206Y273JXAMT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
77-VJ1206Y273JXAMT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .027UF 50V 5% RoHS: Compliant | 0 |
|
$0.0390 / $0.2700 | Order Now |
Part Details for VJ1206Y273JXAMT
VJ1206Y273JXAMT CAD Models
VJ1206Y273JXAMT Part Data Attributes
|
VJ1206Y273JXAMT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y273JXAMT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y273JXAMT
This table gives cross-reference parts and alternative options found for VJ1206Y273JXAMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y273JXAMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y273JXAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y273JXAMT vs VJ1206Y273JXAMP |
VJ1206Y273JXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y273JXAMT vs VJ1206Y273JXAAT |
VJ1206Y273JXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y273JXAMT vs VJ1206Y273JXAAP |
VJ1206Y273JXAAT | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y273JXAMT vs VJ1206Y273JXAAT |
VJ1206Y273JXAMT | Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y273JXAMT vs VJ1206Y273JXAMT |
VJ1206Y273JXAMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y273JXAMT vs VJ1206Y273JXAMC |
VJ1206Y273JXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y273JXAMT vs VJ1206Y273JXAAC |