Part Details for VJ1206Y332KXBCW1BC by Vishay Intertechnologies
Overview of VJ1206Y332KXBCW1BC by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for VJ1206Y332KXBCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J7438
|
Newark | Capacitor, ceramic,3300Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y332KXBCW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1010 | Buy Now |
DISTI #
VJ1206Y332KXBCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y332KXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0451 | Buy Now |
DISTI #
77-VJ1206Y332KXBCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 3300pF 100volts X7R 10% RoHS: Compliant | 1576 |
|
$0.0400 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0351 | Buy Now |
DISTI #
32626676
|
Verical | Cap Ceramic 0.0033uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 1911 | Americas - 2750 |
|
$0.0064 / $0.0108 | Buy Now |
DISTI #
VJ1206Y332KXBCW1BC
|
TME | Capacitor: ceramic, 3.3nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0249 | RFQ |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ | |
DISTI #
VJ1206Y332KXBCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y332KXBCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605952745
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2750 |
|
$0.0167 / $0.0265 | Buy Now |
Part Details for VJ1206Y332KXBCW1BC
VJ1206Y332KXBCW1BC CAD Models
VJ1206Y332KXBCW1BC Part Data Attributes
|
VJ1206Y332KXBCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y332KXBCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |