There are no models available for this part yet.
Overview of VJ1206Y562JXAAR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206Y562JXAAR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1206Y562JXAAR
|
Avnet Americas | Cap Ceramic 0.0056uF 50V X7R 5% SMD 1206 150°C Plastic T/R - Tape and Reel (Alt: VJ1206Y562JXAAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
CAD Models for VJ1206Y562JXAAR by Vishay Intertechnologies
Part Data Attributes for VJ1206Y562JXAAR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 11 1/4 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206Y562JXAAR
This table gives cross-reference parts and alternative options found for VJ1206Y562JXAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y562JXAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y562JBAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ1206Y562JXAAR vs VJ1206Y562JBAAP |
VJ1206Y562JXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y562JXAAR vs VJ1206Y562JXAAT |
GA1206Y562JXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y562JXAAR vs GA1206Y562JXABR31G |
VJ1206Y562JXAMR | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±5%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y562JXAAR vs VJ1206Y562JXAMR |
GA1206Y562JBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y562JXAAR vs GA1206Y562JBABT31G |
VJ1206Y562JEAAE34 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1206, | Vishay Intertechnologies | VJ1206Y562JXAAR vs VJ1206Y562JEAAE34 |
GA1206Y562JBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y562JXAAR vs GA1206Y562JBABR31G |
VJ1206Y562JFAAI | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0056 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y562JXAAR vs VJ1206Y562JFAAI |