There are no models available for this part yet.
Overview of VJ1206Y822KXBMC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1206Y822KXBMC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48C6873
|
Newark | Capacitor, ceramic,8.2Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y822KXBMC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1160 | Buy Now | |
DISTI #
VJ1206Y822KXBMC
|
Avnet Americas | VJ1206Y822KXBMC00 - Tape and Reel (Alt: VJ1206Y822KXBMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0792 | Buy Now | |
DISTI #
77-VJ1206Y822KXBMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206Y822KXBMC00 RoHS: Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0616 | Buy Now | ||
DISTI #
VJ1206Y822KXBMC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: VJ1206Y822KXBMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for VJ1206Y822KXBMC by Vishay Intertechnologies
Part Data Attributes for VJ1206Y822KXBMC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for VJ1206Y822KXBMC
This table gives cross-reference parts and alternative options found for VJ1206Y822KXBMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y822KXBMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y822KFBAI | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0082 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206Y822KXBMC vs VJ1206Y822KFBAI |
VJ1206Y822KXBMC | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ1206Y822KXBMC vs VJ1206Y822KXBMC |
VJ1206Y822KXBAR | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y822KXBMC vs VJ1206Y822KXBAR |
VJ1206Y822KXBAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y822KXBMC vs VJ1206Y822KXBAC |
VJ1206Y822KXBAT | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206Y822KXBMC vs VJ1206Y822KXBAT |
VJ1206Y822KXBAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y822KXBMC vs VJ1206Y822KXBAP |
VJ1206Y822KXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y822KXBMC vs VJ1206Y822KXBAT |
VJ1206Y822KXBMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206Y822KXBMC vs VJ1206Y822KXBMP |
GA1206Y822KBBBR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y822KXBMC vs GA1206Y822KBBBR31G |
GA1206Y822KXBBT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206Y822KXBMC vs GA1206Y822KXBBT31G |