Part Details for VJ1210A101KXGAT5Z by Vishay Intertechnologies
Overview of VJ1210A101KXGAT5Z by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1210A101KXGAT5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1210A101KXGAT5Z
|
Avnet Americas | VJ1210A101KXGAT5Z - Tape and Reel (Alt: VJ1210A101KXGAT5Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3723 / $0.4730 | Buy Now |
DISTI #
77-VJ1210A101KXGAT5Z
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1210A101KXGAT5Z RoHS: Compliant | 0 |
|
$0.4960 / $0.5250 | Order Now |
Part Details for VJ1210A101KXGAT5Z
VJ1210A101KXGAT5Z CAD Models
VJ1210A101KXGAT5Z Part Data Attributes
|
VJ1210A101KXGAT5Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1210A101KXGAT5Z
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for VJ1210A101KXGAT5Z
This table gives cross-reference parts and alternative options found for VJ1210A101KXGAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210A101KXGAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210N101K102NWM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | VJ1210A101KXGAT5Z vs 1210N101K102NWM |
C1210COG102-101KP6B | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | VENKEL LTD | VJ1210A101KXGAT5Z vs C1210COG102-101KP6B |
C1210C101KDGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | KEMET Corporation | VJ1210A101KXGAT5Z vs C1210C101KDGAC7210 |
1210RN101K102NWM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | VJ1210A101KXGAT5Z vs 1210RN101K102NWM |
1210N101K102D | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | VJ1210A101KXGAT5Z vs 1210N101K102D |
C1210C101KDGALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210, CHIP | KEMET Corporation | VJ1210A101KXGAT5Z vs C1210C101KDGALTU |
C1210X101KDGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ1210A101KXGAT5Z vs C1210X101KDGALAUTO |
1210N101K102YWM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | VJ1210A101KXGAT5Z vs 1210N101K102YWM |
VJ1210A101KFGAT5Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.0001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ1210A101KXGAT5Z vs VJ1210A101KFGAT5Z |
1210N101K102YHM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1210, | Knowles Capacitors | VJ1210A101KXGAT5Z vs 1210N101K102YHM |