VJ1210Y105KXAAT
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP

Overview of VJ1210Y105KXAAT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VJ1210Y105KXAAT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC8707
Newark Cap, 1µf, 50V, 10%, X7R, 1210, Capacitance:1µf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ1210Y105KXAAT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1256
  • 1 $0.2420
  • 10 $0.2420
  • 25 $0.2420
  • 50 $0.2420
  • 100 $0.2420
$0.2420 Buy Now
DISTI # 46P4399
Newark Vj1210Y105Kxaat00 |Vishay VJ1210Y105KXAAT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5270
  • 6,000 $0.5080
  • 10,000 $0.4970
$0.4970 / $0.5270 Buy Now
DISTI # VJ1210Y105KXAAT
Avnet Americas VJ1210Y105KXAAT00 - Tape and Reel (Alt: VJ1210Y105KXAAT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.5268
  • 8,000 $0.5193
  • 12,000 $0.5081
  • 20,000 $0.4969
  • 40,000 $0.4857
  • 200,000 $0.4782
  • 400,000 $0.4670
$0.4670 / $0.5268 Buy Now
DISTI # 62AC8707
Avnet Americas VJ1210Y105KXAAT00 - Product that comes on tape, but is not reeled (Alt: 62AC8707) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack 0
  • 1 $1.4300
  • 10 $0.9810
  • 25 $0.9220
  • 50 $0.8630
  • 100 $0.8040
$0.8040 / $1.4300 Buy Now
DISTI # 77-VJ1210Y105KXAAT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF 50volts 10% RoHS: Compliant 2032
  • 1 $1.4300
  • 10 $0.9810
  • 100 $0.8040
  • 500 $0.6420
  • 1,000 $0.5660
  • 2,000 $0.5280
  • 4,000 $0.5090
  • 10,000 $0.4810
$0.4810 / $1.4300 Buy Now
Future Electronics 1210 1 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.5150
  • 4,000 $0.4950
$0.4950 / $0.5150 Buy Now
DISTI # VJ1210Y105KXAAT
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF 50volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 2000
In Stock
  • 2,000 $0.5230
  • 4,000 $0.5040
  • 10,000 $0.4760
$0.4760 / $0.5230 Buy Now
DISTI # VJ1210Y105KXAAT
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: VJ1210Y105KXAAT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for VJ1210Y105KXAAT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ1210Y105KXAAT by Vishay Intertechnologies

VJ1210Y105KXAAT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Vishay
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. VJ1210Y105KXAAT
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP
    VS

Related Parts for VJ1210Y105KXAAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1210Y105KXAAT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1210Y105KXAAT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ1210Y105KXAAT would you like to use for your alert(s)?
  • Please alert me when VJ1210Y105KXAAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1210Y105KXAAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1210Y105KXAAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1210Y105KXAAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1210Y105KXAAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1210Y105KXAAT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: