-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8708
|
Newark | Cap, 0.22Μf, 100V, 10%, X7R, 1210, Capacitance:0.22Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ1210Y224KXBAT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1158 |
|
$0.3080 / $0.5720 | Buy Now |
DISTI #
48C9592
|
Newark | Ceramic Capacitor 0.22Uf 100V, X7R, 10%, 1210, Capacitance:0.22Μf, Voltage(Dc):100V, Voltage(Ac):-, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Series Name:Vj, Case Size:1210Rohs Compliant: Yes |Vishay VJ1210Y224KXBAT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2950 | Buy Now |
DISTI #
VJ1210Y224KXBAT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: VJ1210Y224KXBAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1702 / $0.2163 | Buy Now |
DISTI #
77-VJ1210Y224KXBAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22uF 100volts X7R 10% RoHS: Compliant | 8561 |
|
$0.1970 / $0.6600 | Buy Now |
DISTI #
V72:2272_07470377
|
Arrow Electronics | VJ1210Y224KXBAT Vishay Capacitor Ceramic Multilayer 0.22uF 100V X7R 10% Pad SMD 1210 150°C T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1903 Container: Cut Strips | Americas - 6000 |
|
$0.1696 / $0.1927 | Buy Now |
DISTI #
V36:1790_07470377
|
Arrow Electronics | VJ1210Y224KXBAT Vishay Capacitor Ceramic Multilayer 0.22uF 100V X7R 10% Pad SMD 1210 150°C T/R - Arrow.com RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2235 | Americas - 3000 |
|
$0.1062 / $0.1510 | Buy Now |
|
Future Electronics | 1210 0.22 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 6000Reel |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
32020813
|
Verical | VJ1210Y224KXBAT Vishay Capacitor Ceramic Multilayer 0.22uF 100V X7R 10% Pad SMD 1210 150°C T/R - Arrow.com RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1903 | Americas - 6000 |
|
$0.1696 / $0.1870 | Buy Now |
DISTI #
66298561
|
Verical | VJ1210Y224KXBAT Vishay Capacitor Ceramic Multilayer 0.22uF 100V X7R 10% Pad SMD 1210 150°C T/R - Arrow.com RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2235 | Americas - 3000 |
|
$0.1062 / $0.1183 | Buy Now |
DISTI #
66386334
|
Verical | VJ1210Y224KXBAT Vishay Capacitor Ceramic Multilayer 0.22uF 100V X7R 10% Pad SMD 1210 150°C T/R - Arrow.com RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2235 | Americas - 3000 |
|
$0.2263 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ1210Y224KXBAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1210Y224KXBAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for VJ1210Y224KXBAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y224KXBAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1210Y224KXBAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP | Vishay Intertechnologies | VJ1210Y224KXBAT vs VJ1210Y224KXBAR |