Part Details for VJ14PA0160KBA by Kyocera AVX Components
Overview of VJ14PA0160KBA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ14PA0160KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VJ14PA0160KBATR-ND
|
DigiKey | NTC TPC MLV Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | VJ Series 1812 14 V 40 V Clamp 5 nF SMT Multilayer Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$0.5800 / $0.6250 | Buy Now |
DISTI #
VJ14PA0160KBA
|
Avnet Abacus | Var MLV 16VDC 1000A 24.5V 1812 SMD T/R (Alt: VJ14PA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 5 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ14PA0160KBA
VJ14PA0160KBA CAD Models
VJ14PA0160KBA Part Data Attributes
|
VJ14PA0160KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VJ14PA0160KBA
Kyocera AVX Components
Varistor, 16V, 2.9J, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.9 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |