VJ15M00400KBA
Kyocera AVX Components
Description: Varistor, 56V, 9J, Surface Mount,

Overview of VJ15M00400KBA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VJ15M00400KBA by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-VJ15M00400KBACT-ND
DigiKey NTC TPC MLV Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1250
In Stock
  • 1 $2.3900
  • 10 $1.8040
  • 25 $1.6268
  • 100 $1.4093
  • 250 $1.2936
  • 500 $1.2186
  • 1,250 $1.1341
  • 2,500 $1.0797
  • 3,750 $1.0512
  • 6,250 $1.0185
  • 8,750 $0.9988
$0.9988 / $2.3900 Buy Now
DISTI # VJ15M00400KBA
Avnet Americas VARISTOR 2220 56V 10% (Alt: VJ15M00400KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 19 Weeks, 0 Days 0
RFQ
DISTI # VJ15M00400KBA
TTI Varistors 56 VDC 9J 68V-CL 1000A PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel Americas - 0
Buy Now

CAD Models for VJ15M00400KBA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ15M00400KBA by Kyocera AVX Components

VJ15M00400KBA
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
19 Weeks
Circuit RMS Voltage-Max
40 V
Energy Absorbing Capacity-Max
9 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.5 mm
Package Length
5.7 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
56 V
Want to compare parts?
  1. VJ15M00400KBA
    Kyocera AVX Components
    Varistor, 56V, 9J, Surface Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ15M00400KBA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ15M00400KBA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VJ15M00400KBA would you like to use for your alert(s)?
  • Please alert me when VJ15M00400KBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ15M00400KBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ15M00400KBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ15M00400KBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ15M00400KBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ15M00400KBA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: