Part Details for VJ15PA0160KBA by Kyocera AVX Components
Overview of VJ15PA0160KBA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ15PA0160KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13175-1-ND
|
DigiKey | VARISTOR 2220 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2493 In Stock |
|
$0.7435 / $1.7500 | Buy Now |
DISTI #
VJ15PA0160KBA
|
Avnet Americas | Var MLV 16VDC 1500A 24.5V 2220 SMD T/R (Alt: VJ15PA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 53 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
581-VJ15PA0160KBA
|
Mouser Electronics | Varistors 14VAC 16VDC 5.8J 16000pF 24.5 V 40V RoHS: Compliant | 1250 |
|
$0.8400 / $1.7400 | Buy Now |
|
Bristol Electronics | 1818 |
|
RFQ | ||
DISTI #
VJ15PA0160KBA
|
TTI | Varistors 14VAC 16VDC 5.8J 16000pF 24.5 V 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
$0.8300 / $0.8800 | Buy Now |
DISTI #
VJ15PA0160KBA
|
Avnet Americas | Var MLV 16VDC 1500A 24.5V 2220 SMD T/R (Alt: VJ15PA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 53 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
VJ15PA0160KBA
|
TME | Varistor: multilayer, SMD, 2220, 14VAC, 16VDC, 10A, 40V, 25J, 30mW Min Qty: 1250 | 0 |
|
$0.8800 | RFQ |
DISTI #
VJ15PA0160KBA
|
Avnet Americas | Var MLV 16VDC 1500A 24.5V 2220 SMD T/R (Alt: VJ15PA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 53 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
VJ15PA0160KBA
|
Avnet Abacus | Var MLV 16VDC 1500A 24.5V 2220 SMD T/R (Alt: VJ15PA0160KBA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 5 Weeks, 5 Days | Abacus - 75000 |
|
Buy Now | |
|
New Advantage Corporation | MULTILAYER VARISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1250 | 60000 |
|
$1.1200 / $1.2000 | Buy Now |
Part Details for VJ15PA0160KBA
VJ15PA0160KBA CAD Models
VJ15PA0160KBA Part Data Attributes
|
VJ15PA0160KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VJ15PA0160KBA
Kyocera AVX Components
Varistor, 16V, 5.8J, Surface Mount, CHIP, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 7.2 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |
Alternate Parts for VJ15PA0160KBA
This table gives cross-reference parts and alternative options found for VJ15PA0160KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ15PA0160KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ15MA0160KBA | Varistor, 16V, 5.8J, Surface Mount, CHIP, 2220 | Kyocera AVX Components | VJ15PA0160KBA vs VJ15MA0160KBA |
AVY14K2220122R2 | RESISTOR, VOLTAGE DEPENDENT, 16V, 5.8J, SURFACE MOUNT, CHIP, 2220 | SEI Stackpole Electronics Inc | VJ15PA0160KBA vs AVY14K2220122R2 |