Part Details for VJ1808Y102KBHAT4X by Vishay Intertechnologies
Overview of VJ1808Y102KBHAT4X by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1808Y102KBHAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3516
|
Newark | Cap, 1000Pf, 3Kv, Mlcc, 1808, Capacitance:1000Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Omd Series, Product Length:4.7Mm Rohs Compliant: Yes |Vishay VJ1808Y102KBHAT4X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 855 |
|
$0.2000 | Buy Now |
DISTI #
83AH3082
|
Newark | Cap, 1000Pf, 3Kv, Mlcc, 1808, Capacitance:1000Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Omd Series, Product Length:4.7Mm Rohs Compliant: Yes |Vishay VJ1808Y102KBHAT4X Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2250 / $0.3000 | Buy Now |
DISTI #
52X6551
|
Newark | Multilayer Ceramic Capacitor, Vj Omd Series, 1000 Pf, - 10%, X7R, 3 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Vishay VJ1808Y102KBHAT4X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34508 |
|
$0.4330 / $0.7830 | Buy Now |
DISTI #
VJ1808Y102KBHAT4X
|
Avnet Asia | Cap Ceramic 0.001uF 3000V X7R 10% SMD 1808 125°C Plastic T/R (Alt: VJ1808Y102KBHAT4X) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3586573
|
element14 Asia-Pacific | CAP, 1000PF, 3KV, MLCC, 1808 RoHS: Compliant Min Qty: 2000 Container: Reel | 2000 |
|
$0.5263 / $0.8255 | Buy Now |
DISTI #
2407291
|
element14 Asia-Pacific | CAP, 1000PF, 3 KV, 10%, X7R, 1808 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 34608 |
|
$0.2373 / $0.5174 | Buy Now |
DISTI #
2407291RL
|
element14 Asia-Pacific | CAP, 1000PF, 3 KV, 10%, X7R, 1808 RoHS: Compliant Min Qty: 50 Container: Reel | 34608 |
|
$0.2373 / $0.3870 | Buy Now |
DISTI #
3586573
|
Farnell | CAP, 1000PF, 3KV, MLCC, 1808 RoHS: Compliant Min Qty: 4000 Lead time: 65 Weeks, 3 Days Container: Reel | 2000 |
|
$0.2417 / $0.3227 | Buy Now |
DISTI #
2407291
|
Farnell | CAP, 1000PF, 3 KV, 10%, X7R, 1808 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 34508 |
|
$0.2666 / $0.5083 | Buy Now |
DISTI #
2407291RL
|
Farnell | CAP, 1000PF, 3 KV, 10%, X7R, 1808 RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 34508 |
|
$0.2666 / $0.4199 | Buy Now |
Part Details for VJ1808Y102KBHAT4X
VJ1808Y102KBHAT4X CAD Models
VJ1808Y102KBHAT4X Part Data Attributes:
|
VJ1808Y102KBHAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1808Y102KBHAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for VJ1808Y102KBHAT4X
This table gives cross-reference parts and alternative options found for VJ1808Y102KBHAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1808Y102KBHAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
302R29W102KV4U | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1808Y102KBHAT4X vs 302R29W102KV4U |
VPDP302W102K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | VJ1808Y102KBHAT4X vs VPDP302W102K1GV001E |
KGM42CR73U102KY | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | VJ1808Y102KBHAT4X vs KGM42CR73U102KY |
CHV1808X3K0102KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ1808Y102KBHAT4X vs CHV1808X3K0102KXT |
CHV1808N3K0102KXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Cal-Chip Electronics | VJ1808Y102KBHAT4X vs CHV1808N3K0102KXT |
NMC-P1808X7R102K3KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | NIC Components Corp | VJ1808Y102KBHAT4X vs NMC-P1808X7R102K3KTRPLPF |
302R29W102KV4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1808Y102KBHAT4X vs 302R29W102KV4 |