Part Details for VJ1808Y333MXPAT5Z by Vishay Intertechnologies
Overview of VJ1808Y333MXPAT5Z by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1808Y333MXPAT5Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1808Y333MXPAT5Z
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 250 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: VJ1808Y333MXPAT5Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6067 / $0.7707 | Buy Now |
DISTI #
VJ1808Y333MXPAT5Z
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 250 V, ± 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: VJ1808Y333MXPAT5Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6067 / $0.7707 | Buy Now |
DISTI #
VJ1808Y333MXPAT5Z
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 250 V, � 20%, X7R, 1808 [4520 Metric] (Alt: VJ1808Y333MXPAT5Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1808Y333MXPAT5Z
VJ1808Y333MXPAT5Z CAD Models
VJ1808Y333MXPAT5Z Part Data Attributes:
|
VJ1808Y333MXPAT5Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1808Y333MXPAT5Z
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for VJ1808Y333MXPAT5Z
This table gives cross-reference parts and alternative options found for VJ1808Y333MXPAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1808Y333MXPAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808N250333MXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1808, | Cal-Chip Electronics | VJ1808Y333MXPAT5Z vs CHV1808N250333MXT |
CHV1808X250333MXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ1808Y333MXPAT5Z vs CHV1808X250333MXT |